The LM323K is a linear voltage regulator with a maximum output current of 3A and a maximum power dissipation of 30W. It has a fixed output voltage of 5V and is packaged in a TO-3 case. The device is lead free and RoHS compliant, but not RoHS compliant. It operates over a wide input voltage range of 7.5V to 20V.
Texas Instruments LM323K technical specifications.
| Package/Case | TO-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 7.5V |
| Max Output Current | 3A |
| Max Power Dissipation | 30W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM323K to view detailed technical specifications.
No datasheet is available for this part.