
Texas Instruments LM3242TMX/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3242 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3242TMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
