
Adjustable DC/DC converter with 2.5A output current, featuring a buck-boost topology. Operates from a 2.7V to 5.5V input voltage range, delivering an adjustable output voltage from 400mV to 4V. Achieves up to 90% efficiency, with a maximum output current of 2.5A. Packaged in a 30-DSBGA surface mount with dimensions of 2.83mm length, 2.453mm width, and 0.395mm height. Operates across a temperature range of -30°C to 90°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3248TME/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 90% |
| Height | 0.395mm |
| Lead Free | Lead Free |
| Length | 2.83mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 4V |
| Min Output Voltage | 400mV |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 4V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| Width | 2.453mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3248TME/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
