Texas Instruments LM324KANS technical specifications.
| Gain Bandwidth Product | 1.2MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM324KANS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.