
Four-channel general-purpose operational amplifier with a 1.2MHz bandwidth and 0.5V/µs slew rate. Features a 100dB voltage gain, 65dB common mode rejection ratio, and 20nA input bias current. Operates from a 3V to 32V supply voltage range, with a typical operating supply voltage of 16V and 1.4mA operating supply current. Packaged in a 14-pin TSSOP for surface mounting, this RoHS compliant component offers 60mA output current per channel.
Texas Instruments LM324KPWRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM324KPWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
