
Quad operational amplifier, general-purpose, bipolar technology, featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This surface mount component offers a 100dB voltage gain, 0.5V/µs slew rate, and 40mA output current per channel. Operates with dual supply voltages from 1.5V to 16V, or single supply from 3V to 32V, with a maximum supply current of 1.2mA. Packaged in a 14-TSSOP with dimensions of 5mm length, 4.4mm width, and 0.9mm height, it functions within a 0°C to 70°C temperature range and is RoHS compliant.
Texas Instruments LM324MT/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 0.9mm |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 40mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.5mA |
| Technology | BIPOLAR |
| Thickness | 1mm |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM324MT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
