; No. of Amplifiers: 4; Gain Bandwidth -3db: 1MHz; Slew Rate: 0.5V/µs; No. of Pins: 14; Operating Temperature Range:...
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Reach SVHC Compliant | No |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |