
Quad operational amplifier featuring a 1MHz gain bandwidth product and 1MHz -3dB bandwidth. This general-purpose amplifier offers a 100dB voltage gain, 0.5V/µs slew rate, and 40mA output current per channel. It operates with a wide supply voltage range from 3V to 32V, supporting dual supplies from 1.5V to 16V. The component is housed in a 14-PDIP through-hole package, with a low operating supply current of 1.5mA. It boasts a 65dB common mode rejection ratio and power supply rejection ratio, with an input bias current of 45nA and input offset voltage of 2mV.
Texas Instruments LM324N/NOPB technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 3.3mm |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 40mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.13W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage | 32V |
| Voltage Gain | 100dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM324N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
