
Four-channel general-purpose operational amplifier featuring a 1.2MHz bandwidth and 100dB voltage gain. This surface-mount device operates from a 3V to 32V supply range, with a typical dual supply voltage of ±16V. It offers a 0.5V/µs slew rate and 40mA output current per channel. The amplifier boasts a 65dB common mode rejection ratio and 250nA input bias current, housed in a 14-SO package. RoHS compliant and lead-free, it is suitable for operation between 0°C and 70°C.
Texas Instruments LM324NSRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM324NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
