
The LM3253TME/NOPB is a surface mount DC/DC controller with a maximum input voltage of 5.5V and minimum input voltage of 2.7V. It operates within a temperature range of -30°C to 90°C and can supply a maximum output current of 3A. The device is packaged in a VFBGA package and is available in quantities of 250. It is RoHS compliant and lead free.
Texas Instruments LM3253TME/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3253TME/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
