Texas Instruments LM3262EVM/NOPB technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Output Current | 800mA |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3262EVM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.