
Texas Instruments LM3262TME/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.395mm |
| Lead Free | Lead Free |
| Length | 1.51mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 400mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3262 |
| Width | 1.385mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3262TME/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.