
Texas Instruments LM3263EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 2.5A |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3263EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
