
The LM3263TME/NOPB is a DC/DC regulator with an adjustable output voltage of 3.6V and a maximum output current of 2.5A. It operates from a supply voltage of 5.5V and has a maximum input voltage of 5.5V. The device is RoHS compliant and suitable for surface mount applications, with an operating temperature range of -30°C to 90°C.
Texas Instruments LM3263TME/NOPB technical specifications.
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 400mV |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3263TME/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
