
Texas Instruments LM3269TLX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 1 |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM3269 |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3269TLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.