Dual output, fixed mixed regulator IC featuring two independent voltage regulation channels. Delivers a nominal 12V output with a maximum output current of 50mA per channel. Operates with an input voltage range of 15V to 30V, offering a 12V output with a tight tolerance of ±5.7%. Housed in a 14-pin PDIP plastic package (R-PDIP-T14) with a maximum operating temperature of 70°C.
Texas Instruments LM326N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 15 |
| Output Voltage1-Min | 11.5 |
| Output Voltage1-Max | 12.5 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 5.7 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.02 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM326N to view detailed technical specifications.
No datasheet is available for this part.