
Texas Instruments LM3279TLX/NOPB technical specifications.
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3279 |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3279TLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.