
Texas Instruments LM3280TL-275/NOPB technical specifications.
| Current - Output 1 | 300mA |
| Current - Output 2 | 20mA |
| Current - Output 3 | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.6V |
| Voltage - Output 2 | 2.85V |
| Voltage - Output 3 | 2.85V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3280TL-275/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
