
The LM3280TLX is a 4-output DC/DC controller from Texas Instruments. It operates within a temperature range of -30°C to 85°C and is designed for surface mount applications. The device is RoHS compliant and available in tape and reel packaging with 3000 units per reel. The LM3280TLX does not feature radiation hardening and contains lead, making it non-lead free.
Texas Instruments LM3280TLX-275/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3280 |
| Voltage - Output 1 | 3.6V |
| Voltage - Output 2 | 2.85V |
| Voltage - Output 3 | 2.85V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3280TLX-275/NOPB to view detailed technical specifications.
No datasheet is available for this part.
