
Texas Instruments LM3280TLX-280/NOPB technical specifications.
| Lead Free | Contains Lead |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3280 |
| Voltage - Output 1 | 3.6V |
| Voltage - Output 2 | 2.85V |
| Voltage - Output 3 | 2.85V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3280TLX-280/NOPB to view detailed technical specifications.
No datasheet is available for this part.
