Texas Instruments LM329BZ technical specifications.
| Package/Case | TO-92 |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 6.9V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Reference Voltage | 6.9V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM329BZ to view detailed technical specifications.
No datasheet is available for this part.