
The LM329CZ is a voltage reference shunt from Texas Instruments with a fixed output voltage of 6.9V. It has a maximum output current of 15mA and a cathode current of 600uA. The device is available in a TO-226-3 package and is suitable for through-hole mounting. The LM329CZ operates within a temperature range of 0°C to 70°C, but is not RoHS compliant.
Texas Instruments LM329CZ technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 600uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 6.9V |
| Mount | Through Hole |
| Output Current | 15mA |
| Output Type | Fixed |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 5.07% |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM329CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
