The Texas Instruments LM32CIMT/NOPB is a relative humidity sensor with a 9-bit resolution and an operating supply voltage of 3.3V. It is packaged in a TSSOP package and is RoHS compliant. The sensor operates within a temperature range of -20 to 125°C and is suitable for surface mount applications. It is part of the SensorPath series and is available in a rail or tube packaging format.
Texas Instruments LM32CIMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Interface | Serial, 1-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Series | SensorPath™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM32CIMT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
