
Texas Instruments LM32CIMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Series | SensorPath™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM32CIMTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
