
Quad, general purpose differential comparator featuring TTL output and BIPOLAR technology. Operates with a wide supply voltage range from 1V to 28V, drawing a maximum supply current of 200uA. Offers a response time of 0.3us and a voltage gain of 89.54dB. Packaged in a 14-SOIC surface mount format, this component is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments LM3302DR technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 500nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | LM3302 |
| Supply Current | 200uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 89.54dB |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3302DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
