
Quad, general purpose differential comparator with TTL output, featuring a 1.3µs response time and 89.54dB voltage gain. Operates from a 1V to 14V dual supply or 2V to 28V single supply. Input bias and maximum input current are 500nA, with an input offset voltage of 20mV. This surface mount component is housed in a 14-SOIC package, rated for -40°C to 85°C, and is RoHS compliant.
Texas Instruments LM3302DRE4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 500nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM3302 |
| Supply Current | 800uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 89.54dB |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3302DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.