
Quad, general purpose differential comparator with TTL output, suitable for surface mount applications. Features a wide operating temperature range of -40°C to 85°C and supports dual supply voltages from 1V to 14V, with a maximum supply voltage of 28V. Offers a typical response time of 1.3µs and a voltage gain of 89.54dB. Input bias and input current are rated at 500nA, with an input offset voltage of 20mV. Packaged in a 14-SOIC format, this RoHS compliant component is supplied on tape and reel.
Texas Instruments LM3302DRG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 500nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM3302 |
| Supply Current | 800uA |
| Type | General Purpose |
| Voltage Gain | 89.54dB |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3302DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.