
The LM3302N is an industrial-grade comparator with a supply voltage of 5V and a maximum supply current of 0.5mA. It has 14 terminals and operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 14-pin PDIP package with a width of 7.62mm and a length of 19.305mm. It is designed for use in industrial applications.
Texas Instruments LM3302N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 28 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Bias Current-Max (IIB) @25C | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM3302N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.