
Texas Instruments LM3302N/NOPB technical specifications.
| Package/Case | DIP |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 20mV |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Quiescent Current | 2.5mA |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 89.54dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3302N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
