
Boost DC/DC converter featuring adjustable output voltage up to 20V and 2A output current. Achieves 93% efficiency with a 2.5V to 7V input voltage range. Integrated op-amp and gate pulse modulation enhance performance. Surface mountable in a 4mm x 4mm WQFN package, operating from -40°C to 125°C.
Texas Instruments LM3310SQ/NOPB technical specifications.
| Efficiency | 93% |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.263V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3310 |
| Synchronous Rectifier | No |
| Thickness | 750um |
| Topology | Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3310SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
