
The LM3310SQX/NOPB is a single-output adjustable boost DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a package quantity of 4500 units per reel. The device is RoHS compliant and features a boost topology. It has one output and an adjustable output voltage of 20V.
Texas Instruments LM3310SQX/NOPB technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM3310 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3310SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
