
The LM3311SQX-HIOP/NOPB is a surface mount adjustable boost DC/DC controller with an efficiency of 93%. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 215mA and a quiescent current of 2.1mA. It is available in a tape and reel packaging with 4500 units per package.
Texas Instruments LM3311SQX-HIOP/NOPB technical specifications.
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 215mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7V |
| Output Current | 215mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3311 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3311SQX-HIOP/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
