
Texas Instruments LM3311SQX/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 215mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| RoHS Compliant | Yes |
| Series | LM3311 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3311SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
