
Texas Instruments LM334H technical specifications.
| Package/Case | TO-46 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Packaging | Bag |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM334H to view detailed technical specifications.
No datasheet is available for this part.
