
Texas Instruments LM334H/NOPB technical specifications.
| Accuracy | 3% |
| Package/Case | TO-46-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Voltage | 40V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM334H/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
