
Analog current regulator IC with a 3% accuracy, designed for surface mount applications. Features a 400mW power dissipation and operates across a wide temperature range from -40°C to 85°C. Accepts supply voltages from 800mV up to 40V, delivering a stable 10mA output current. Packaged in an 8-pin SOIC, this component is supplied in a tube.
Texas Instruments LM334M technical specifications.
| Accuracy | 3% |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Analog |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM334M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
