
Adjustable current regulator IC with 3% tolerance and 6% accuracy. Features a 10mA forward current, 10mA maximum supply current, and quiescent current of 1uA. Operates with a minimum input voltage of 1V and a maximum input voltage of 40V. Maximum power dissipation is 400mW. Surface mountable in an 8-pin SOIC package, measuring 4.9mm in length, 3.9mm in width, and 1.45mm in height. RoHS compliant and lead-free.
Texas Instruments LM334M/NOPB technical specifications.
| Accuracy | 6% |
| Package/Case | SOIC |
| Forward Current | 10mA |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Analog |
| Output Voltage | 20V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| Reference Type | Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM334M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
