
The LM334MX is a precision voltage reference with an accuracy of 6%. It is available in a SOIC-8 package and is suitable for surface mount applications. The device operates over a temperature range of 0-70°C and can supply up to 10mA of current. It can handle a maximum supply voltage of 40V and has a quiescent current of 1uA. The LM334MX is not RoHS compliant.
Texas Instruments LM334MX technical specifications.
| Accuracy | 6% |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Output Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM334MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
