
Adjustable current regulator IC featuring 10mA output current and 6% accuracy. Operates with a minimum input voltage of 1V up to 40V, supporting a maximum power dissipation of 400mW. This surface mount SOIC package component offers a wide operating temperature range from -40°C to 85°C. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
Texas Instruments LM334MX/NOPB technical specifications.
| Accuracy | 6% |
| Package/Case | SOIC |
| Forward Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Type | Analog |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Adjustable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM334MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
