
Texas Instruments LM334SM technical specifications.
| Accuracy | 6% |
| Package/Case | SOIC |
| Forward Current | 10mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Analog |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM334SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
