
The LM334Z is a current regulator with a forward current of 10mA and an operating supply voltage of -30V. It is packaged in a TO-92 package and has a maximum power dissipation of 400mW. The device operates over a temperature range of 0°C to 70°C. It is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations.
Texas Instruments LM334Z technical specifications.
| Package/Case | TO-92 |
| Forward Current | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 400mW |
| Operating Supply Voltage | -30V |
| Output Current | 10mA |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LM334 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM334Z to view detailed technical specifications.
No datasheet is available for this part.
