
Analog current regulator diode with a 3% accuracy, designed for through-hole mounting in a TO-92-3 package. Features a 10mA output current, 40V maximum input and supply voltage, and a minimum input voltage of 1V. Operates within a temperature range of -40°C to 85°C with a maximum power dissipation of 400mW. This RoHS compliant component offers a quiescent current of 1uA.
Texas Instruments LM334Z/NOPB technical specifications.
| Accuracy | 3% |
| Package/Case | TO-92-3 |
| Forward Current | 10mA |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 800mV |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Type | Analog |
| Packaging | Bulk |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM334 |
| Tolerance | 3% |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM334Z/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
