Texas Instruments LM334ZLFT1 technical specifications.
| Maximum Power Dissipation | 400mW |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 3 |
| Package/Case | TO-92 |
| Package Family Name | TO-92 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM334ZLFT1 to view detailed technical specifications.
No datasheet is available for this part.