
The LM3354MM-3.7/NOPB is a single-output DC/DC controller with a fixed output voltage of 3.7V. It operates over an input voltage range of 2.5V to 5.5V and can supply a maximum output current of 90mA. This device is packaged in a surface-mount MSOP package and is suitable for use in applications where a compact form factor is required. The LM3354MM-3.7/NOPB is RoHS compliant and can operate over a temperature range of -40°C to 85°C.
Texas Instruments LM3354MM-3.7/NOPB technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 90mA |
| Output Type | Fixed |
| Output Voltage | 3.7V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3354MM-3.7/NOPB to view detailed technical specifications.
No datasheet is available for this part.
