
Texas Instruments LM3354MM-4.1/NOPB technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 90mA |
| Output Type | Fixed |
| Output Voltage | 4.1V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3354MM-4.1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
