
The LM3354MM-5.0/NOPB is a single-output DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in an MSOP case for surface mount applications. The device is RoHS compliant and features a fixed 5V output current of 90mA.
Texas Instruments LM3354MM-5.0/NOPB technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 90mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3354MM-5.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.
