Texas Instruments LM335AM/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 2.98V |
| Packaging | Rail/Tube |
| Power Supply | 5V |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM335AM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
