Texas Instruments LM335AMX/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Output Type | Analog, Voltage, Analog Voltage |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM335AMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
