Texas Instruments LM335AZ/LFT1 technical specifications.
| Package/Case | TO-92-3 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Type | Analog Voltage, Analog |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM335AZ/LFT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.