
Analog output temperature sensor with ±2°C accuracy and 10mV/K gain. Features a hermetic TO-92 package, through-hole mounting, and operates from a 5V supply. Extended temperature range from -40°C to 100°C. Low operating current of 400µA.
Texas Instruments LM335AZ/NOPB technical specifications.
| Package/Case | TO-92 |
| Height | 5.2mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 400uA |
| Output | ANALOG |
| Output Current | 1mA |
| Output Type | Analog, Voltage, Analog Voltage |
| Packaging | Bulk |
| Power Supply | 5V |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM335AZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
